
HR-3UTCEX(4B) | |
|---|---|
DigiKey Part Number | SY636-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UTCEX(4B) |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity |
Part Status Active | Size / Dimension 0.56" Dia x 1.98" H (14.2mm x 50.4mm) |
Battery Chemistry | Termination Style Button Top (Extending) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.66000 | RM69.66 |
| 40 | RM51.49675 | RM2,059.87 |
| 80 | RM48.65413 | RM3,892.33 |
| 120 | RM47.06458 | RM5,647.75 |
| 280 | RM43.90889 | RM12,294.49 |
| 520 | RM41.73810 | RM21,703.81 |
| Unit Price without VAT: | RM69.66000 |
|---|---|
| Unit Price with VAT: | RM76.62600 |
















