AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UTGX-SECO

DigiKey Part Number
935-HR-3UTGX-SECO-ND
Manufacturer
Manufacturer Product Number
HR-3UTGX-SECO
Description
BATTERY NIMH 1.2V 2.5AH AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.57" Dia x 1.98" H (14.4mm x 50.4mm)
Packaging
Bulk
Termination Style
Button Top (Extending)
Part Status
Active
Discharge Rate
500mA
Battery Chemistry
Standard Charge Current
250mA
Battery Cell Size
Standard Charge Time
16Hrs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM28.09000RM28.09
10RM23.27800RM232.78
50RM20.40220RM1,020.11
100RM19.27610RM1,927.61
250RM17.88256RM4,470.64
500RM16.89550RM8,447.75
1,000RM15.96299RM15,962.99
2,500RM14.80892RM37,022.30
Manufacturers Standard Package
Unit Price without VAT:RM28.09000
Unit Price with VAT:RM30.89900