
HR-4/3AU(4.0AH)F2 | |
|---|---|
DigiKey Part Number | SY135-F021-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F2 |
Description | BATTERY PACK NIMH 2.4V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.34" L x 0.67" W x 2.66" H (34.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 110.22 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.17000 | RM120.17 |
| 10 | RM100.28900 | RM1,002.89 |
| 50 | RM88.37740 | RM4,418.87 |
| 100 | RM83.69390 | RM8,369.39 |
| 250 | RM77.88120 | RM19,470.30 |
| 500 | RM73.75420 | RM36,877.10 |
| Unit Price without VAT: | RM120.17000 |
|---|---|
| Unit Price with VAT: | RM132.18700 |

