
HR-4/3AU(4.0AH)F2X3 | |
|---|---|
DigiKey Part Number | SY135-F023-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F2X3 |
Description | BATTERY PACK NIMH 7.2V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 6 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 3 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.01" L x 1.34" W x 2.66" H (51.0mm x 34.0mm x 67.5mm) |
Rechargeability Yes | Weight 328.85 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM269.22000 | RM269.22 |
| 10 | RM224.67500 | RM2,246.75 |
| 50 | RM197.99200 | RM9,899.60 |
| 100 | RM187.50070 | RM18,750.07 |
| Unit Price without VAT: | RM269.22000 |
|---|---|
| Unit Price with VAT: | RM296.14200 |

