
HR-4/3AU(4.0AH)F2X5 | |
|---|---|
DigiKey Part Number | SY135-F025-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F2X5 |
Description | BATTERY PACK NIMH 12V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 5 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 3.35" L x 1.34" W x 2.66" H (85.0mm x 34.0mm x 67.5mm) |
Rechargeability Yes | Weight 544.3 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM415.43000 | RM415.43 |
| 10 | RM346.70000 | RM3,467.00 |
| 50 | RM305.52500 | RM15,276.25 |
| 100 | RM289.33430 | RM28,933.43 |
| Unit Price without VAT: | RM415.43000 |
|---|---|
| Unit Price with VAT: | RM456.97300 |

