
HR-4/3AU(4.0AH)F5 | |
|---|---|
DigiKey Part Number | SY135-F051-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F5 |
Description | BATTERY PACK NIMH 6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 5 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 5 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 3.35" L x 0.67" W x 2.66" H (85.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 274.88 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM232.30000 | RM232.30 |
| 10 | RM193.86000 | RM1,938.60 |
| 50 | RM170.83760 | RM8,541.88 |
| 100 | RM161.78470 | RM16,178.47 |
| 250 | RM150.54896 | RM37,637.24 |
| Unit Price without VAT: | RM232.30000 |
|---|---|
| Unit Price with VAT: | RM255.53000 |

