
HR-4/3AU(4.0AH)F8 | |
|---|---|
DigiKey Part Number | SY135-F081-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F8 |
Description | BATTERY PACK NIMH 9.6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 8 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 5.35" L x 0.67" W x 2.66" H (136.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 439.53 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM342.58000 | RM342.58 |
| 10 | RM285.90600 | RM2,859.06 |
| 50 | RM251.94960 | RM12,597.48 |
| 100 | RM238.59770 | RM23,859.77 |
| Unit Price without VAT: | RM342.58000 |
|---|---|
| Unit Price with VAT: | RM376.83800 |

