
HR-4/3AU(4.0AH)F9 | |
|---|---|
DigiKey Part Number | SY135-F091-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F9 |
Description | BATTERY PACK NIMH 10.8V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 9 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 9 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 6.02" L x 0.67" W x 2.66" H (153.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 499 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM379.07000 | RM379.07 |
| 10 | RM316.35000 | RM3,163.50 |
| 50 | RM278.77940 | RM13,938.97 |
| 100 | RM264.00640 | RM26,400.64 |
| Unit Price without VAT: | RM379.07000 |
|---|---|
| Unit Price with VAT: | RM416.97700 |

