4/3A 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3AU(4.0AH)L2X3

DigiKey Part Number
SY135-L023-ND
Manufacturer
Manufacturer Product Number
HR-4/3AU(4.0AH)L2X3
Description
BATTERY PACK NIMH 7.2V 4/3A
Customer Reference
Detailed Description
4/3A 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
6
Mfr
Voltage - Rated
Series
Capacity
3.6Ah
Packaging
Bulk
Structure
Front to Back, 3 Rows x 2 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
2.01" L x 0.67" W x 5.31" H (51.0mm x 17.0mm x 135.0mm)
Rechargeability
Yes
Weight
328.85 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM270.68000RM270.68
10RM225.89600RM2,258.96
50RM199.06920RM9,953.46
100RM188.51950RM18,851.95
Manufacturers Standard Package
Unit Price without VAT:RM270.68000
Unit Price with VAT:RM297.74800
Assembly Component