
HR-4/3AU(4.0AH)L2X4 | |
|---|---|
DigiKey Part Number | SY135-L024-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)L2X4 |
Description | BATTERY PACK NIMH 9.6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Front to Back, 4 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.68" L x 0.67" W x 5.31" H (68.0mm x 17.0mm x 135.0mm) |
Rechargeability Yes | Weight 439.53 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM343.80000 | RM343.80 |
| 10 | RM286.93100 | RM2,869.31 |
| 50 | RM252.85100 | RM12,642.55 |
| 100 | RM239.45230 | RM23,945.23 |
| Unit Price without VAT: | RM343.80000 |
|---|---|
| Unit Price with VAT: | RM378.18000 |

