4/3FA 4.8 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3FAU(4.5AH)F2X2

DigiKey Part Number
SY136-F022-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)F2X2
Description
BATTERY PACK NIMH 4.8V 4/3FA
Customer Reference
Detailed Description
4/3FA 4.8 V Nickel Metal Hydride Battery Pack
Product Attributes
Filter Similar Products
Category
Number of Cells
4
Mfr
Voltage - Rated
Series
Capacity
4.1Ah
Packaging
Bulk
Structure
Side to Side, 2 Rows x 2 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.42" L x 1.42" W x 2.66" H (36.0mm x 36.0mm x 67.5mm)
Rechargeability
Yes
Weight
248.57 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM219.54000RM219.54
10RM183.20600RM1,832.06
50RM161.44780RM8,072.39
100RM152.89250RM15,289.25
250RM142.27388RM35,568.47
Manufacturers Standard Package
Unit Price without VAT:RM219.54000
Unit Price with VAT:RM241.49400
Assembly Component