
HR-4/3FAU(4.5AH)F8 | |
|---|---|
DigiKey Part Number | SY136-F081-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F8 |
Description | BATTERY PACK NIMH 9.6V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 9.6 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 4.1Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 8 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 5.67" L x 0.71" W x 2.66" H (144.0mm x 18.0mm x 67.5mm) |
Rechargeability Yes | Weight 499 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM390.38000 | RM390.38 |
| 10 | RM325.79100 | RM3,257.91 |
| 50 | RM287.10000 | RM14,355.00 |
| 100 | RM271.88480 | RM27,188.48 |
| Unit Price without VAT: | RM390.38000 |
|---|---|
| Unit Price with VAT: | RM429.41800 |

