4/3FA 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3FAU(4.5AH)L2X3

DigiKey Part Number
SY136-L023-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)L2X3
Description
BATTERY PACK NIMH 7.2V 4/3FA
Customer Reference
Detailed Description
4/3FA 7.2 V Nickel Metal Hydride Battery Pack
Product Attributes
Filter Similar Products
Category
Number of Cells
6
Mfr
Voltage - Rated
Series
Capacity
4.1Ah
Packaging
Bulk
Structure
Front to Back, 3 Rows x 2 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
2.13" L x 0.71" W x 5.31" H (54.1mm x 18.0mm x 135.0mm)
Rechargeability
Yes
Weight
371.49 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM307.16000RM307.16
10RM256.32100RM2,563.21
50RM225.87940RM11,293.97
100RM213.90930RM21,390.93
Manufacturers Standard Package
Unit Price without VAT:RM307.16000
Unit Price with VAT:RM337.87600
Assembly Component