L032 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3FAU(4.5AH)L3X2

DigiKey Part Number
SY136-L032-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)L3X2
Description
BATTERY PACK NIMH 7.2V 4/3FA
Customer Reference
Detailed Description
4/3FA 7.2 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
4.1Ah
Structure
Front to Back, 2 Rows x 3 Cells
Termination Style
Solder Tab
Size / Dimension
1.42" L x 0.71" W x 7.97" H (36.0mm x 18.0mm x 202.5mm)
Weight
371.49 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM318.67000RM318.67
10RM265.93500RM2,659.35
50RM234.35060RM11,717.53
100RM221.93140RM22,193.14
Manufacturers Standard Package
Unit Price without VAT:RM318.67000
Unit Price with VAT:RM350.53700