4/3FA 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/3FAU(4.5AH)L4X2

DigiKey Part Number
SY136-L042-ND
Manufacturer
Manufacturer Product Number
HR-4/3FAU(4.5AH)L4X2
Description
BATTERY PACK NIMH 9.6V 4/3FA
Customer Reference
Detailed Description
4/3FA 9.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Filter Similar Products
Category
Number of Cells
8
Mfr
Voltage - Rated
Series
Capacity
4.1Ah
Packaging
Bulk
Structure
Front to Back, 2 Rows x 4 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.42" L x 0.71" W x 10.63" H (36.0mm x 18.0mm x 270.0mm)
Rechargeability
Yes
Weight
499 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM391.48000RM391.48
10RM326.70500RM3,267.05
50RM287.90520RM14,395.26
100RM272.64800RM27,264.80
Manufacturers Standard Package
Unit Price without VAT:RM391.48000
Unit Price with VAT:RM430.62800
Assembly Component