
HR-4/3FAU(4.5AH)L5X2 | |
|---|---|
DigiKey Part Number | SY136-L052-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)L5X2 |
Description | BATTERY PACK NIMH 12V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 12 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 4.1Ah |
Packaging Bulk | Structure Front to Back, 2 Rows x 5 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.42" L x 0.71" W x 13.29" H (36.0mm x 18.0mm x 337.5mm) |
Rechargeability Yes | Weight 635 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM461.61000 | RM461.61 |
| 10 | RM385.21800 | RM3,852.18 |
| 50 | RM339.46880 | RM16,973.44 |
| 100 | RM321.47880 | RM32,147.88 |
| Unit Price without VAT: | RM461.61000 |
|---|---|
| Unit Price with VAT: | RM507.77100 |

