4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.95Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.95Ah
HR-4/5AU
HR-4/5AU

HR-4/5AU

DigiKey Part Number
SY139-ND
Manufacturer
Manufacturer Product Number
HR-4/5AU
Description
BATTERY NIMH 1.2V 1.95AH 4/5A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.95Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.67" Dia x 1.69" H (17.0mm x 43.0mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
390mA
Part Status
Active
Standard Charge Current
215mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
35.38 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,510
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.59000RM24.59
10RM20.35800RM203.58
50RM17.84420RM892.21
100RM16.85930RM1,685.93
250RM15.64040RM3,910.10
600RM14.55817RM8,734.90
1,200RM13.75468RM16,505.62
3,000RM12.76024RM38,280.72
Manufacturers Standard Package
Unit Price without VAT:RM24.59000
Unit Price with VAT:RM27.04900