AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 900mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 900mAh
HR-4UTHCEX(4B)
HR-4UTHCEX(4B)

HR-4UTHCEX(4B)

DigiKey Part Number
SY639-ND
Manufacturer
Manufacturer Product Number
HR-4UTHCEX(4B)
Description
BATTERY NIMH 1.2V 900MAH AAA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 900mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
Part Status
Active
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Battery Chemistry
Termination Style
Button Top (Extending)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM57.72000RM57.72
40RM42.66925RM1,706.77
80RM40.31413RM3,225.13
120RM38.99683RM4,679.62
280RM36.38225RM10,187.03
520RM34.58373RM17,983.54
1,000RM32.78005RM32,780.05
Manufacturers Standard Package
Unit Price without VAT:RM57.72000
Unit Price with VAT:RM63.49200