
HR-AACT | |
|---|---|
DigiKey Part Number | SY612T-ND |
Manufacturer | |
Manufacturer Product Number | HR-AACT |
Description | BATTERY NIMH 1.2V 950MAH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 950mAh |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 190mA | |
Shelf Life | - | |
Standard Charge Current | 100mA | |
Standard Charge Time | 16Hrs | |
Weight | 27.22 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.99000 | RM26.99 |
| 10 | RM22.36300 | RM223.63 |
| 50 | RM19.60160 | RM980.08 |
| 100 | RM18.51960 | RM1,851.96 |
| 250 | RM17.18044 | RM4,295.11 |
| 600 | RM15.99160 | RM9,594.96 |
| 1,200 | RM15.10902 | RM18,130.82 |
| Unit Price without VAT: | RM26.99000 |
|---|---|
| Unit Price with VAT: | RM29.68900 |

