
HR-SCUF10 | |
|---|---|
DigiKey Part Number | SY149-F101-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUF10 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.25" L x 0.93" W x 1.74" H (235.0mm x 23.5mm x 44.2mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM454.81000 | RM454.81 |
| 10 | RM379.53900 | RM3,795.39 |
| 50 | RM334.46600 | RM16,723.30 |
| 100 | RM316.74100 | RM31,674.10 |
| Unit Price without VAT: | RM454.81000 |
|---|---|
| Unit Price with VAT: | RM500.29100 |

