
HR-SCUF4 | |
|---|---|
DigiKey Part Number | SY149-F041-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUF4 |
Description | BATTERY PACK NIMH 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.70" L x 0.93" W x 1.74" H (94.0mm x 23.5mm x 44.2mm) | |
Weight | 235.87 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM198.58000 | RM198.58 |
| 10 | RM165.73200 | RM1,657.32 |
| 50 | RM146.05020 | RM7,302.51 |
| 100 | RM138.31050 | RM13,831.05 |
| 250 | RM128.70532 | RM32,176.33 |
| Unit Price without VAT: | RM198.58000 |
|---|---|
| Unit Price with VAT: | RM218.43800 |

