
HR-SCUF5 | |
|---|---|
DigiKey Part Number | SY149-F051-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUF5 |
Description | BATTERY PACK NIMH 6V SC |
Customer Reference | |
Detailed Description | SC 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.63" L x 0.93" W x 1.74" H (117.5mm x 23.5mm x 44.2mm) | |
Weight | 294.84 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM243.89000 | RM243.89 |
| 10 | RM203.54400 | RM2,035.44 |
| 50 | RM179.37080 | RM8,968.54 |
| 100 | RM169.86560 | RM16,986.56 |
| Unit Price without VAT: | RM243.89000 |
|---|---|
| Unit Price with VAT: | RM268.27900 |

