
HR-SCUF6 | |
|---|---|
DigiKey Part Number | SY149-F061-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUF6 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.55" L x 0.93" W x 1.74" H (141.0mm x 23.5mm x 44.2mm) | |
Weight | 354.26 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM274.82000 | RM274.82 |
| 10 | RM229.33200 | RM2,293.32 |
| 50 | RM202.09360 | RM10,104.68 |
| 100 | RM191.38390 | RM19,138.39 |
| Unit Price without VAT: | RM274.82000 |
|---|---|
| Unit Price with VAT: | RM302.30200 |

