
HR-SCUL2X4 | |
|---|---|
DigiKey Part Number | SY149-L024-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUL2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.70" L x 0.93" W x 3.48" H (94.0mm x 23.5mm x 88.4mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM352.16000 | RM352.16 |
| 10 | RM293.88100 | RM2,938.81 |
| 50 | RM258.98020 | RM12,949.01 |
| 100 | RM245.25520 | RM24,525.52 |
| Unit Price without VAT: | RM352.16000 |
|---|---|
| Unit Price with VAT: | RM387.37600 |

