
HR-SCUL4X2 | |
|---|---|
DigiKey Part Number | SY149-L042-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUL4X2 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.85" L x 0.93" W x 6.96" H (47.0mm x 23.5mm x 176.8mm) | |
Weight | 453.59 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM362.48000 | RM362.48 |
| 10 | RM302.48600 | RM3,024.86 |
| 50 | RM266.56140 | RM13,328.07 |
| 100 | RM252.43580 | RM25,243.58 |
| Unit Price without VAT: | RM362.48000 |
|---|---|
| Unit Price with VAT: | RM398.72800 |

