
HR-SCUT | |
|---|---|
DigiKey Part Number | SY149T-ND |
Manufacturer | |
Manufacturer Product Number | HR-SCUT |
Description | BATTERY NIMH 1.2V 2.7AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 540mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 60.78 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.70000 | RM45.70 |
| 10 | RM37.84400 | RM378.44 |
| 50 | RM33.17000 | RM1,658.50 |
| 100 | RM31.33920 | RM3,133.92 |
| 300 | RM28.64210 | RM8,592.63 |
| 600 | RM27.06117 | RM16,236.70 |
| 1,200 | RM25.56784 | RM30,681.41 |
| Unit Price without VAT: | RM45.70000 |
|---|---|
| Unit Price with VAT: | RM50.27000 |

