
LR14 F (2S) | |
|---|---|
DigiKey Part Number | SY631-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F (2S) |
Description | BATTERY ALKALINE 1.5V C 2=2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry | Weight 64 g |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC-12PP | Energizer Battery Company | 8 | 547-ALC-12PP-ND | RM63.08000 | Parametric Equivalent |
| PC1400 | Duracell Industrial Operations, Inc. | 1,815 | 3046-PC1400-ND | RM9.77000 | Parametric Equivalent |
| PX1400 | Duracell Industrial Operations, Inc. | 1,576 | 3046-PX1400-ND | RM8.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM9.79000 | RM19.58 |
| 10 | RM8.58500 | RM85.85 |
| 50 | RM7.52460 | RM376.23 |
| 100 | RM7.10930 | RM710.93 |
| 250 | RM6.59524 | RM1,648.81 |
| 500 | RM6.23126 | RM3,115.63 |
| Unit Price without VAT: | RM9.79000 |
|---|---|
| Unit Price with VAT: | RM10.76900 |















