C 3 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14 F/BF2

DigiKey Part Number
SY631-F021-ND
Manufacturer
Manufacturer Product Number
LR14 F/BF2
Description
BATTERY PACK ALKALINE 3V C
Customer Reference
Detailed Description
C 3 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
7.55Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.06" L x 1.03" W x 1.97" H (52.3mm x 26.2mm x 50.0mm)
Weight
128 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.30000RM30.30
10RM25.09000RM250.90
50RM21.99000RM1,099.50
100RM20.77600RM2,077.60
250RM19.27384RM4,818.46
500RM18.21012RM9,105.06
1,000RM17.20507RM17,205.07
Manufacturers Standard Package
Unit Price without VAT:RM30.30000
Unit Price with VAT:RM33.33000