
LR14 F/BF2X4 | |
|---|---|
DigiKey Part Number | SY631-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BF2X4 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 2.06" W x 1.97" H (104.8mm x 52.4mm x 50.0mm) | |
Weight | 512 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.42000 | RM94.42 |
| 10 | RM78.19000 | RM781.90 |
| 50 | RM68.53420 | RM3,426.71 |
| 100 | RM64.75140 | RM6,475.14 |
| 250 | RM60.06936 | RM15,017.34 |
| 500 | RM56.75400 | RM28,377.00 |
| Unit Price without VAT: | RM94.42000 |
|---|---|
| Unit Price with VAT: | RM103.86200 |

