
LR14 F/BF6 | |
|---|---|
DigiKey Part Number | SY631-F061-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BF6 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.19" L x 1.03" W x 1.97" H (157.2mm x 26.2mm x 50.0mm) | |
Weight | 384 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.07000 | RM69.07 |
| 10 | RM57.20900 | RM572.09 |
| 50 | RM50.14120 | RM2,507.06 |
| 100 | RM47.37420 | RM4,737.42 |
| 250 | RM43.94848 | RM10,987.12 |
| 500 | RM41.52296 | RM20,761.48 |
| 1,000 | RM39.23117 | RM39,231.17 |
| Unit Price without VAT: | RM69.07000 |
|---|---|
| Unit Price with VAT: | RM75.97700 |

