
LR14 F/BF9 | |
|---|---|
DigiKey Part Number | SY631-F091-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BF9 |
Description | BATTERY PACK ALKALINE 13.5V C |
Customer Reference | |
Detailed Description | C 13.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.28" L x 1.03" W x 1.97" H (235.8mm x 26.2mm x 50.0mm) | |
Weight | 576 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.87000 | RM97.87 |
| 10 | RM81.04600 | RM810.46 |
| 50 | RM71.03420 | RM3,551.71 |
| 100 | RM67.11320 | RM6,711.32 |
| 250 | RM62.26052 | RM15,565.13 |
| 500 | RM58.82428 | RM29,412.14 |
| Unit Price without VAT: | RM97.87000 |
|---|---|
| Unit Price with VAT: | RM107.65700 |

