
LR14 F/BL2X3 | |
|---|---|
DigiKey Part Number | SY631-L023-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BL2X3 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.09" L x 1.03" W x 3.94" H (78.6mm x 26.2mm x 100.0mm) | |
Weight | 384 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.00000 | RM71.00 |
| 10 | RM58.80500 | RM588.05 |
| 50 | RM51.54220 | RM2,577.11 |
| 100 | RM48.69720 | RM4,869.72 |
| 250 | RM45.17620 | RM11,294.05 |
| 500 | RM42.68272 | RM21,341.36 |
| Unit Price without VAT: | RM71.00000 |
|---|---|
| Unit Price with VAT: | RM78.10000 |

