C 12 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14 F/BL2X4

DigiKey Part Number
SY631-L024-ND
Manufacturer
Manufacturer Product Number
LR14 F/BL2X4
Description
BATTERY PACK ALKALINE 12V C
Customer Reference
Detailed Description
C 12 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
7.55Ah
Structure
Front to Back, 4 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
4.13" L x 1.03" W x 3.94" H (104.8mm x 26.2mm x 100.0mm)
Weight
512 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM90.11000RM90.11
10RM74.60800RM746.08
50RM65.39140RM3,269.57
100RM61.78270RM6,178.27
250RM57.31520RM14,328.80
500RM54.15206RM27,076.03
Manufacturers Standard Package
Unit Price without VAT:RM90.11000
Unit Price with VAT:RM99.12100