
LR14 F/BL4X2 | |
|---|---|
DigiKey Part Number | SY631-L042-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BL4X2 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 7.87" H (52.3mm x 26.2mm x 200.0mm) | |
Weight | 512 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.87000 | RM89.87 |
| 10 | RM74.40700 | RM744.07 |
| 50 | RM65.21720 | RM3,260.86 |
| 100 | RM61.61730 | RM6,161.73 |
| 250 | RM57.16200 | RM14,290.50 |
| 500 | RM54.00716 | RM27,003.58 |
| Unit Price without VAT: | RM89.87000 |
|---|---|
| Unit Price with VAT: | RM98.85700 |

