
LR14 F/BL5X2 | |
|---|---|
DigiKey Part Number | SY631-L052-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BL5X2 |
Description | BATTERY PACK ALKALINE 15V C |
Customer Reference | |
Detailed Description | C 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 9.84" H (52.3mm x 26.2mm x 250.0mm) | |
Weight | 640 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM117.30000 | RM117.30 |
| 10 | RM97.13000 | RM971.30 |
| 50 | RM85.13040 | RM4,256.52 |
| 100 | RM80.43070 | RM8,043.07 |
| 250 | RM74.61468 | RM18,653.67 |
| 500 | RM70.49658 | RM35,248.29 |
| Unit Price without VAT: | RM117.30000 |
|---|---|
| Unit Price with VAT: | RM129.03000 |

