
LR14 F | |
|---|---|
DigiKey Part Number | SY631T-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F |
Description | BATTERY ALKALINE 1.5V C |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 64 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.08000 | RM18.08 |
| 10 | RM14.97600 | RM149.76 |
| 50 | RM13.12800 | RM656.40 |
| 100 | RM12.40310 | RM1,240.31 |
| 250 | RM11.50636 | RM2,876.59 |
| 500 | RM10.87124 | RM5,435.62 |
| 1,000 | RM10.27123 | RM10,271.23 |
| 2,500 | RM9.52862 | RM23,821.55 |
| Unit Price without VAT: | RM18.08000 |
|---|---|
| Unit Price with VAT: | RM19.88800 |

