
LR20 F (2S) | |
|---|---|
DigiKey Part Number | SY632-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F (2S) |
Description | BATTERY ALKALINE 1.5V D 2=2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 1.35" Dia x 2.42" H (34.2mm x 61.5mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry | Weight 131 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM15.76000 | RM31.52 |
| 10 | RM13.81400 | RM138.14 |
| 50 | RM12.10840 | RM605.42 |
| 100 | RM11.44020 | RM1,144.02 |
| 300 | RM10.45557 | RM3,136.67 |
| 500 | RM10.02714 | RM5,013.57 |
| Unit Price without VAT: | RM15.76000 |
|---|---|
| Unit Price with VAT: | RM17.33600 |
















