
LR20 F/BF2X4 | |
|---|---|
DigiKey Part Number | SY632-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF2X4 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 2.69" W x 2.42" H (136.8mm x 68.4mm x 61.5mm) | |
Weight | 1048 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.73000 | RM75.73 |
| 10 | RM62.69700 | RM626.97 |
| 50 | RM54.95440 | RM2,747.72 |
| 100 | RM51.92130 | RM5,192.13 |
| 250 | RM48.16696 | RM12,041.74 |
| 500 | RM45.50866 | RM22,754.33 |
| Unit Price without VAT: | RM75.73000 |
|---|---|
| Unit Price with VAT: | RM83.30300 |










