
LR20 F/BF5 | |
|---|---|
DigiKey Part Number | SY632-F051-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF5 |
Description | BATTERY PACK ALKALINE 7.5V D |
Customer Reference | |
Detailed Description | D 7.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.73" L x 1.35" W x 2.42" H (171.0mm x 34.2mm x 61.5mm) | |
Weight | 655 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.54000 | RM51.54 |
| 10 | RM42.67800 | RM426.78 |
| 50 | RM37.40720 | RM1,870.36 |
| 100 | RM35.34260 | RM3,534.26 |
| 250 | RM32.78712 | RM8,196.78 |
| 500 | RM30.97746 | RM15,488.73 |
| 1,000 | RM29.26790 | RM29,267.90 |
| Unit Price without VAT: | RM51.54000 |
|---|---|
| Unit Price with VAT: | RM56.69400 |

