
LR20 F/BL2X3 | |
|---|---|
DigiKey Part Number | SY632-L023-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL2X3 |
Description | BATTERY PACK ALKALINE 9V D |
Customer Reference | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 1.35" W x 4.84" H (102.6mm x 34.2mm x 123.0mm) | |
Weight | 786 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.92000 | RM62.92 |
| 10 | RM52.10700 | RM521.07 |
| 50 | RM45.67160 | RM2,283.58 |
| 100 | RM43.15090 | RM4,315.09 |
| 250 | RM40.03104 | RM10,007.76 |
| 500 | RM37.82180 | RM18,910.90 |
| 1,000 | RM35.73422 | RM35,734.22 |
| Unit Price without VAT: | RM62.92000 |
|---|---|
| Unit Price with VAT: | RM69.21200 |

