
LR20 F/BL2X4 | |
|---|---|
DigiKey Part Number | SY632-L024-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL2X4 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 1.35" W x 4.84" H (136.8mm x 34.2mm x 123.0mm) | |
Weight | 1048 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.90000 | RM84.90 |
| 10 | RM70.30600 | RM703.06 |
| 50 | RM61.62080 | RM3,081.04 |
| 100 | RM58.22000 | RM5,822.00 |
| 250 | RM54.01016 | RM13,502.54 |
| 500 | RM51.02910 | RM25,514.55 |
| Unit Price without VAT: | RM84.90000 |
|---|---|
| Unit Price with VAT: | RM93.39000 |

