
LR20 F/BL2X5 | |
|---|---|
DigiKey Part Number | SY632-L025-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL2X5 |
Description | BATTERY PACK ALKALINE 15V D |
Customer Reference | |
Detailed Description | D 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.73" L x 1.35" W x 4.84" H (171.0mm x 34.2mm x 123.0mm) | |
Weight | 1310 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.78000 | RM95.78 |
| 10 | RM79.32000 | RM793.20 |
| 50 | RM69.52140 | RM3,476.07 |
| 100 | RM65.68410 | RM6,568.41 |
| 250 | RM60.93508 | RM15,233.77 |
| 500 | RM57.57206 | RM28,786.03 |
| Unit Price without VAT: | RM95.78000 |
|---|---|
| Unit Price with VAT: | RM105.35800 |

