
LR20 F/BL3X2 | |
|---|---|
DigiKey Part Number | SY632-L032-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL3X2 |
Description | BATTERY PACK ALKALINE 9V D |
Customer Reference | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 7.26" H (68.4mm x 34.2mm x 184.5mm) | |
Weight | 786 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.33000 | RM67.33 |
| 10 | RM55.74900 | RM557.49 |
| 50 | RM48.86400 | RM2,443.20 |
| 100 | RM46.16690 | RM4,616.69 |
| 250 | RM42.82888 | RM10,707.22 |
| 500 | RM40.46502 | RM20,232.51 |
| 1,000 | RM38.23182 | RM38,231.82 |
| Unit Price without VAT: | RM67.33000 |
|---|---|
| Unit Price with VAT: | RM74.06300 |

