AA 6 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 G6/BF2X2

DigiKey Part Number
SY630-F022-ND
Manufacturer
Manufacturer Product Number
LR6 G6/BF2X2
Description
BATTERY PACK ALKALINE 6V AA
Customer Reference
Detailed Description
AA 6 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
4
Mfr
Voltage - Rated
Series
Capacity
2.8Ah
Packaging
Bulk
Structure
Side to Side, 2 Rows x 2 Cells
Part Status
Obsolete
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm)
Rechargeability
No
Weight
96 g
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.78000RM16.78
Manufacturers Standard Package
Unit Price without VAT:RM16.78000
Unit Price with VAT:RM18.45800
Assembly Component