AA 7.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 G6/BF5

DigiKey Part Number
SY630-F051-ND
Manufacturer
Manufacturer Product Number
LR6 G6/BF5
Description
BATTERY PACK ALKALINE 7.5V AA
Customer Reference
Detailed Description
AA 7.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
2.8Ah
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 0.57" W x 1.99" H (72.5mm x 14.5mm x 50.5mm)
Weight
120 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.