
E32/6/20/R-3C95 | |
|---|---|
DigiKey Part Number | 1779-1025-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 6 x 20 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM7.08400 | RM70.84 |
| 25 | RM6.03920 | RM150.98 |
| 50 | RM5.31660 | RM265.83 |
| 100 | RM4.64570 | RM464.57 |
| 250 | RM3.82936 | RM957.34 |
| 512 | RM3.75285 | RM1,921.46 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |




