
EP17-3C90 | |
|---|---|
DigiKey Part Number | EP17-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3C90 |
Description | FERRITE CORE EP 3C90 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.661" (16.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 17 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.87 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 33.7 | |
Minimum Core Cross Section (Amin) mm² | 25.5 | |
Effective Magnetic Volume (Ve) mm³ | 999.0 | |
Finish | Uncoated | |
Height | 0.661" (16.80mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM3.25001 | RM11,375.03 |
| Unit Price without VAT: | RM3.25001 |
|---|---|
| Unit Price with VAT: | RM3.57501 |

