



PLT64/50/5-3C95 | |
|---|---|
DigiKey Part Number | 1779-1165-ND |
Manufacturer | |
Manufacturer Product Number | PLT64/50/5-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 64 x 50 x 5 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.200" (5.08mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.31000 | RM37.31 |
| 10 | RM25.07400 | RM250.74 |
| 25 | RM21.00800 | RM525.20 |
| 50 | RM18.18000 | RM909.00 |
| 120 | RM17.02342 | RM2,042.81 |
| Unit Price without VAT: | RM37.31000 |
|---|---|
| Unit Price with VAT: | RM41.04100 |





