



RM6S/ILP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1231-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/ILP-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.354" (9.00mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.38500 | RM43.85 |
| 25 | RM3.75720 | RM93.93 |
| 50 | RM3.32300 | RM166.15 |
| 100 | RM2.92070 | RM292.07 |
| 250 | RM2.43192 | RM607.98 |
| 500 | RM2.12808 | RM1,064.04 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

