
UR57/28/16-3C90 | |
|---|---|
DigiKey Part Number | UR57/28/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR57/28/16-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 2.270" (57.65mm) Length 0.610" (15.50mm) Width Diameter 1.118" (28.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 57 x 28 x 16 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.118" (28.40mm) | |
Length | 2.270" (57.65mm) | |
Width | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM10.56560 | RM16,904.96 |
| Unit Price without VAT: | RM10.56560 |
|---|---|
| Unit Price with VAT: | RM11.62216 |


